CMOS operational amplifier featuring four functions, a 10000 µV maximum input offset voltage, and a 75 dB common-mode reject ratio. This dual-terminal device operates within a -20°C to 75°C temperature range, with a nominal supply voltage of 10V and a maximum limit of 18V. It boasts a 0.4 V/µs slew rate, 400 kHz unity gain bandwidth, and a minimum voltage gain of 10000. The 14-terminal PDIP package, measuring 19mm x 7.62mm, houses a voltage-feedback architecture with frequency compensation and micropower capabilities.
Njrc NJU7024D technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.000001 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 400 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7024D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.