Dual operational amplifier featuring a voltage-feedback architecture. This CMOS IC offers 2 functions with a maximum input offset voltage of 10000 µV and a nominal supply voltage of 10V, supporting a supply voltage limit up to 18V. It operates within a temperature range of -20°C to 75°C and boasts a nominal slew rate of 3.5 V/µs and a unity gain bandwidth of 1500 kHz. The component is housed in an 8-terminal PDIP package (R-PDIP-T8) with a nominal width of 7.62mm and length of 8.8mm.
Njrc NJU7032D technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.000001 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 3.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1500 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7032D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.