Njrc NJU7040F-TE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.85 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 3160 |
| Low-Bias | YES |
| Micropower | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7040F-TE1 to view detailed technical specifications.
No datasheet is available for this part.