Industrial-grade operational amplifier featuring a voltage-feedback architecture. This CMOS IC offers four functions with a nominal supply voltage of 5V and a maximum supply current of 2.8mA. Key specifications include a maximum input offset voltage of 10,000µV, a nominal slew rate of 0.8V/µs, and a unity gain bandwidth of 800kHz. Packaged in a 14-terminal PDSO (DMP-14) with a JEDEC code of R-PDSO-G14, it operates within an industrial temperature range of -40°C to 85°C.
Njrc NJU7044M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5 |
| Length | 10 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.000001 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 60 |
| Voltage Gain-Min | 3160 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7044M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.