CMOS operational amplifier featuring a single function and voltage-feedback architecture. This IC offers a nominal supply voltage of 10V, with a maximum limit of 18V, and a maximum supply current of 0.3mA. Key performance specifications include a minimum voltage gain of 10000, a nominal unity gain bandwidth of 400kHz, and a nominal slew rate of 0.4V/µs. The device operates within a commercial extended temperature range from -20°C to 75°C. Housed in an 8-terminal PDSO8 (SSOP-8) package with dimensions of 3.5mm width and 4.4mm length, it provides frequency compensation and low-bias characteristics.
Njrc NJU7061V technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.5 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 0.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 400 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7061V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.