This operational amplifier IC features a voltage-feedback architecture with a nominal slew rate of 0.4 V/µs and a unity gain bandwidth of 400 kHz. It offers a minimum voltage gain of 10,000 and a nominal common-mode reject ratio of 75. The device operates within a commercial extended temperature range of -20°C to 75°C, with a maximum supply voltage of 18V and a nominal supply voltage of 10V. It includes frequency compensation and is designed for low-bias, micropower applications, with a maximum input offset voltage of 2000 µV. The component is housed in a 14-terminal PDSO package.
Njrc NJU7064V technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 400 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7064V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.