The NJU7098F1 is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 6-pin LSSOP package and a nominal supply voltage of 10V with a maximum limit of 11V. The amplifier has a maximum input offset voltage of 15mV and an average bias current of 0.1uA. It also features a slew rate of 4V/us and a common-mode reject ratio of 130dB with a unity gain bandwidth of 2kHz.
Njrc NJU7098F1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 11 |
| Input Offset Voltage-Max | 15 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Slew Rate-Nom | 4 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 2000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7098F1 to view detailed technical specifications.
No datasheet is available for this part.