The NJU7102AD is a dual comparator IC with a commercial temperature grade, operating between 0 and 70°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 16V. The device has a maximum supply current of 0.04A and is packaged in an 8-pin DIP package, measuring 7.62mm in width and 8.8mm in length. The comparator is designed for use in specialty logic applications.
Njrc NJU7102AD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 8.8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.04 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 12000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7102AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.