The NJU7102AM is a dual comparator IC with a maximum operating temperature of 70°C and a nominal supply voltage of 5V. It has a maximum supply current of 40μA and is packaged in an 8-pin S-PDSO-G8 package. The device is designed for commercial temperature grade applications and has a maximum input offset voltage of 12mV. The comparator is suitable for use in a variety of applications, including those requiring a high level of precision and accuracy.
Njrc NJU7102AM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.04 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 12000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7102AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.