The NJU7104AD is a dual comparator IC with a commercial temperature grade and a supply voltage of 5V. It has a maximum supply current of 0.08A and a maximum supply voltage limit of 16V. The device is packaged in a 14-pin DIP package with a width of 7.62mm and a length of 19mm. It operates within a temperature range of 0 to 70 degrees Celsius. The NJU7104AD is a specialty logic IC designed for use in a variety of applications.
Njrc NJU7104AD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.08 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 12000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7104AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.