The NJU7201U12 is a linear voltage regulator with a fixed output voltage of 1.2V and a maximum output current of 100mA. It has a single output and a single function. The device operates within a temperature range of -25°C to 70°C and is packaged in a 3-pin R-PSSO-F3 package. The NJU7201U12 is a semiconductor component with a maximum input voltage of 12V and a maximum input voltage absolute of 14V.
Njrc NJU7201U12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.14 |
| Output Voltage1-Max | 1.26 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 1.2 |
| Input Voltage Absolute-Max | 14 |
| Load Regulation-Max | 0.18 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7201U12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.