The NJU7201U45 is a single-output linear voltage regulator with a fixed output voltage of 4.5V and a maximum output current of 0.04A. It operates from an input voltage range of 5.5V to 12V and has a maximum dropout voltage of 0.6V. The device is packaged in a TO-243 package and has a maximum operating temperature range of 70°C. It is suitable for use in applications requiring a stable and efficient voltage supply.
Njrc NJU7201U45 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.275 |
| Output Voltage1-Max | 4.725 |
| Output Current1-Max | 0.04 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 4.5 |
| Input Voltage Absolute-Max | 14 |
| Load Regulation-Max | 0.12 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7201U45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.