The NJU7211L30 is a 3-terminal linear voltage regulator with a fixed output voltage of 3V and a maximum output current of 0.02A. It has a voltage tolerance of 5% and a dropout voltage of 0.6V. The regulator is packaged in a TO-92 package and is suitable for use in applications where a stable voltage is required. The operating temperature range is not specified.
Njrc NJU7211L30 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.85 |
| Output Voltage1-Max | 3.15 |
| Output Current1-Max | 0.02 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 14 |
| Load Regulation-Max | 0.12 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7211L30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.