The NJU7222L50 is a 3-pin linear voltage regulator with a maximum input voltage of 12V and a minimum input voltage of 6V. It provides a regulated output voltage of 4.75-5.25V with a maximum output current of 100mA. The device is packaged in a TO-92, 3 PIN package and has a bottom terminal position. It is suitable for use in a variety of applications, including those requiring a stable voltage supply.
Njrc NJU7222L50 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7222L50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.