The NJU7223F50 is a 3-terminal linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.5A. It has a maximum input voltage range of 14V and a minimum input voltage range of 6V. The regulator is packaged in a TO-220 package and is suitable for use in a variety of applications requiring a stable 5V supply. The NJU7223F50 operates over a temperature range of -40°C to 125°C.
Njrc NJU7223F50 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.5 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7223F50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.