The NJU7231F18 is a 1.764-1.836V linear voltage regulator with a maximum input voltage of 12V and a minimum input voltage of 2.1V. It has a 5-pin package with a width of 1.6mm and a length of 2.9mm. The device is suitable for use in applications where a stable output voltage is required. The operating temperature range is not specified in the provided data.
Njrc NJU7231F18 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 2.1 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7231F18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.