The NJU7231U18 is a 3-terminal linear voltage regulator with a nominal output voltage of 1.8V and a dropout voltage of 0.3V. It has a single function and is available in a R-PSSO-F3 package with a width of 2.5mm and a length of 4.5mm. The regulator can handle input voltages between 2.1V and 12V. It is suitable for use in applications where a stable 1.8V supply is required.
Njrc NJU7231U18 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 2.1 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7231U18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.