The NJU7241F28 is a 2.8V linear voltage regulator from Njrc. It has a maximum output current of 0.06A and can operate with an input voltage range of 3.8V to 12V. The regulator is packaged in a 5-pin LSSOP package and has a terminal position of dual. It is suitable for use in applications requiring a stable 2.8V output voltage.
Njrc NJU7241F28 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.06 |
| Output Voltage1-Nom | 2.8 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7241F28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.