The NJU7301D is a commercial-grade logic multiplexer with 4 functions and 16 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 16-pin DIP format, measuring 7.62mm in width and 19mm in length. It requires a nominal supply voltage of 15V and can handle negative supply voltages of up to -15V.
Njrc NJU7301D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7301D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.