Njrc NJU7306G technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 40 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 9.4 |
| Length | 26.6 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Current-Max | 1 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7306G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.