The NJU7311L is a commercial extended temperature grade dual multiplexer with 28 terminals and 6 functions. It operates at a supply voltage of 16V and -16V. The device is packaged in a shrink plastic DIP-28 package with dimensions of 10.16mm width and 26.8mm length. It has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -30 degrees Celsius.
Njrc NJU7311L technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 26.8 |
| Pin Count | 28 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 16 |
| Neg Supply Voltage-Nom (Vsup) | -16 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU7311L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.