Njrc NJU7325RB1-TE2 technical specifications.
| Package Family Name | TVSP |
| Package/Case | TVSP |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Output Voltage | 4.65V |
| Min Operating Supply Voltage | 2.4V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Operating Current | 4mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5416 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Njrc NJU7325RB1-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.