The NJU77002RB1 is a dual industrial-grade operational amplifier from Njrc. It operates over a temperature range of -40°C to 105°C and is supplied with a voltage between 1.8V and 7V. The amplifier has a slew rate of 600 and a common-mode reject ratio of 80. It is packaged in an 8-pin VSSOP and is suitable for use in industrial applications.
Njrc NJU77002RB1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2000 |
| Slew Rate-Nom | 600 |
| Common-mode Reject Ratio-Nom | 80 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU77002RB1 to view detailed technical specifications.
No datasheet is available for this part.