The NJU8713V is a dual buffer/inverter driver IC from Njrc, featuring a 14-pin LSSOP package and industrial temperature grade. It operates over a supply voltage range of 1.7 to 2.7V and has a maximum operating temperature of 85 degrees Celsius. The device has 2 functions and 14 pins, with a terminal position of dual. It is designed for use in applications requiring a buffer or inverter peripheral driver.
Njrc NJU8713V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 2.7 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJU8713V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.