Njrc NJW1110V technical specifications.
| Number of Terminals | 32 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Pin Count | 32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJW1110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.