Njrc NJW1298FU1 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Pin Count | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NJW1298FU1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.