Njrc NSVS1065 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | NSVS1065 |
| Height | 1.15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NSVS1065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.