Njrc NSVS1207 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Package Type | SMD |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.65 |
| Terminal Pitch (mm) | 1.3 |
| Typical Center Frequency | 1575.42MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1.6dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5416 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Njrc NSVS1207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.