Njrc NSVS682 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Length | 3.5 |
| Number of Functions | 1 |
| Manufacturer Series | NSVS682 |
| Height | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NSVS682 to view detailed technical specifications.
No datasheet is available for this part.