Njrc NSVS747 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 3.5 |
| Number of Functions | 1 |
| Manufacturer Series | NSVS747 |
| Height | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NSVS747 to view detailed technical specifications.
No datasheet is available for this part.