Njrc NSVS776 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Width | 4.5 |
| Length | 5.2 |
| Number of Functions | 1 |
| Manufacturer Series | NSVS776 |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Njrc NSVS776 to view detailed technical specifications.
No datasheet is available for this part.