NK Technologies AG1-NODC-120-FS-005 technical specifications.
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NK Technologies AG1-NODC-120-FS-005 to view detailed technical specifications.
No datasheet is available for this part.