
The AT467A is a 9.4mm toggle switch from NKK Switches. It features a black color and non-illuminated design. The switch is made from polyamide material and has a paddle shape. It measures 9.4mm in height and 5mm in length, with a width of 3.4mm. The AT467A is lead free and suitable for use in various applications.
NKK Switches AT467A technical specifications.
| Color | Black |
| Height | 9.4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 5mm |
| Material | Polyamide |
| Shape | Paddle |
| Size | 9.4mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT467A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
