
NKK Switches A01BE technical specifications.
| Color | Yellow |
| Current | 30mA |
| Illumination Color | Yellow |
| Illumination Type | Illuminated |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Voltage Rating | 2.2V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A01BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.