NKK Switches A01HF technical specifications.
| Color | Green |
| Current | 50mA |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| RoHS Compliant | No |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A01HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.