
NKK Switches A01PC technical specifications.
| Color | Red |
| Current | 50mA |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A01PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.