NKK Switches A11J2P-GA technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Series | A |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A11J2P-GA to view detailed technical specifications.
No datasheet is available for this part.
