This SPST toggle switch features a process-sealed design with a maximum current rating of 0.1A at 28VAC/DC. It has a maximum AC/DC voltage rating of 28V and a maximum power rating of 0.4W at 28VAC/DC. The switch has an electrical life of 50,000 cycles and is suitable for PC mount applications. It operates within a temperature range of -30 to 85°C.
NKK Switches A11J2W-GA technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF None ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches A11J2W-GA to view detailed technical specifications.
No datasheet is available for this part.