SPDT toggle switch featuring a non-illuminated, standard round brass actuator with a 10mm length. Offers a 100mA contact current rating with gold-plated bronze contacts and a 28V AC/DC voltage rating. Designed for PCB mounting with through-hole termination and PC pins, this switch provides an On-Off-On function with a 50,000 cycle electrical life. Operating temperature range is -30°C to 85°C.
NKK Switches A13AH technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 9.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A13AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
