
SPDT toggle switch featuring PC pin termination for PC mounting. Offers a 0.1A current rating at 28VAC/28VDC, with a maximum power rating of 0.4VA. The flat brass lever, 10mm in length, actuates a bronze contact with gold plating for enhanced conductivity. This switch provides an On-Off-On function and boasts an electrical life of 50,000 cycles, operating within a temperature range of -30°C to 85°C.
NKK Switches A13EP technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5.84mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A13EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
