This PC Mount SPDT toggle switch is designed for use in applications requiring a reliable and efficient switching mechanism. It features a maximum current rating of 0.1 amps at 28 volts AC or DC, and a maximum power rating of 0.4 watts at the same voltage. The switch is rated for operation over a temperature range of -30°C to 85°C, making it suitable for use in a variety of environments. The termination style is PC pins, allowing for easy connection to printed circuit boards.
NKK Switches A13JB-JE technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches A13JB-JE to view detailed technical specifications.
No datasheet is available for this part.