
SPDT toggle switch featuring a standard round, brass actuator with a 6.3mm length and bat lever. Offers On-Off-On functionality with PC pin termination for PC mounting. Rated for 0.1A and 28VAC/28VDC, with gold-plated bronze contacts and a 50,000 cycle electrical life. Designed for through-hole mounting with a right-angle orientation, operating between -30°C and 85°C.
NKK Switches A13JH technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.48mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| Series | A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A13JH to view detailed technical specifications.
No datasheet is available for this part.