The A13KP-CH is a SPDT rocker switch with an ON OFF ON configuration, rated for 0.1A at 28VAC or DC and 0.4W. It features PC pins for termination and is designed for through hole mounting. The switch has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. It operates within a temperature range of -30°C to 85°C.
NKK Switches A13KP-CH technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches A13KP-CH to view detailed technical specifications.
No datasheet is available for this part.