
SPDT toggle switch with ON-OFF-ON function, featuring PC pins for vertical through-hole mounting. This non-illuminated switch offers a 100mA current rating at 28VAC/28VDC, with a 0.4VA power rating. Constructed with gold-plated bronze contacts, it boasts an electrical life of 50,000 cycles and a mechanical life of 50,000 hours. Operating temperature range is -30°C to 85°C.
NKK Switches A13KV technical specifications.
| Actuator Length | 5mm |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 24.26mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 5.84mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A13KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
