
NKK Switches A19AV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Lead Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 5.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A19AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.