
This SPDT rocker switch features a polyamide actuator and bronze contacts with gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 50000 cycles of electrical life and 50000 cycles of mechanical life. It is available in a through-hole package and is RoHS compliant.
NKK Switches A1RKP-CE technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.6mm |
| Electrical Life | 50000Cycles |
| Length | 19mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A1RKP-CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.