Rocker Switches ON-ON .167 RKR STEM EXTENDED PC .4VA
NKK Switches A22K1W technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A22K1W to view detailed technical specifications.
No datasheet is available for this part.