DPDT toggle switch featuring a non-illuminated, standard round brass actuator with a 10mm length. Offers PC pin termination with a 2.54mm lead pitch for through-hole mounting, supporting vertical and horizontal orientations. Rated for 0.1A at 28VAC/28VDC, with gold-plated brass and bronze contacts providing 50,000 electrical cycles and 50,000 hours of life. Constructed with polyamide and glass fiber materials, operating within a -30°C to 85°C temperature range.
NKK Switches A23AV technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Life (Hours) | 50000Hour |
| Material | Polyamide, Glass fibre |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical, Horizontal |
| Number of Poles | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | A |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A23AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.