The A23K1B is a DPDT on-on switch with a gold contact plating, suitable for applications requiring 28V AC or 28V DC rated voltage. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -30°C to 85°C and is available in a through-hole mount configuration.
NKK Switches A23K1B technical specifications.
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | A |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A23K1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.