
NKK Switches A23KH-CA technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A23KH-CA to view detailed technical specifications.
No datasheet is available for this part.